What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron G2R-1 24VDC

Relay, 1 Form C (NO/NC), 24 V (DC), 1.1 kΩ, 10 A, 380 V (AC), monostable, G2R-1 24VDC

$ 3.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-1 24VDC.

IHS

Datasheet14 pages11 years ago

Omron

TME

Burklin Elektronik

Inventory History

3 month trend:
-23.17%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.178
$ 3.754
Stock
58,526
24,969
Authorized Distributors
2
2
Coil Current
22 mA
22 mA
Coil Power
530 mW
530 mW
Coil Type
-
-
Coil Voltage (AC)
-
-
Coil Voltage (DC)
16.8 V
16.8 V
Contact Current Rating
10 A
8 A
Contact Voltage Rating (AC)
380 V
380 V
Contact Voltage Rating (DC)
-
-
Relay Type
-
-
Mount
PCB
-

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-07-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Omron G2R-1 24VDC provided by its distributors.

Relay, 1 Form C (NO/NC), 24 V (DC), 1.1 kΩ, 10 A, 380 V (AC), monostable, G2R-1 24VDC
Power Relay 24VDC 10A SPDT(29x13x25.5)mm THT
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Power/Signal Relay, SPDT, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, AC/DC Output
Coil Resistance kOhm = 1.1 / Coil Type = DC / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgSnln / Series = G2R / Width mm = 13 / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Length mm = 29 / Height mm = 25.5 / Switching Voltage - DC V = 125 / Switching Current A = 10 / Switching Capacity kVA = 2.5 / Switching Voltage - AC V = 380

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-1-24VDC
  • G2R-124VDC
  • G2R1 24VDC
  • G2R124VDC